SPDT toggle switch with ON-ON function, featuring PC pins for termination and a straight orientation. This panel-mount switch includes a bracket and threads, with a round brass, chrome-plated lever. It operates within a temperature range of -30°C to 85°C, offering a 20VAC/20VDC voltage rating and 0.4VA power capacity. Contacts are gold and nickel plated copper alloy, providing an electrical life of 100,000 cycles.
ITT 7101LDV6BE technical specifications.
| Actuator Length | 23.12mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101LDV6BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.