SPDT toggle switch with a 5A current rating and 250V AC / 28V DC voltage rating. Features a standard round brass, chrome-plated actuator measuring 23.12mm in length. Offers silver contacts with silver plating and a solder termination. Operates reliably between -30°C and 85°C with an electrical life of 100,000 cycles. Available in illuminated and non-illuminated configurations.
ITT 7101LDZQE technical specifications.
| Actuator Length | 23.12mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101LDZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.