SPDT toggle switch featuring PC pins for mounting and a round, chrome-plated brass lever. Rated for 5A at 250VAC and 28VDC, with a 120VAC rating also specified. Offers a straight, PC mount orientation with threads and a 5.08mm actuator length. Designed for 100,000 electrical cycles, operating between -30°C and 85°C, with IP67, waterproof, and dust-tight ratings.
ITT 7101MCWCME technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Silver, Lead |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101MCWCME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.