
SPDT toggle switch featuring a straight, standard round brass chrome-plated actuator with a 5.08mm length. Contact material is copper alloy with gold and nickel plating, offering an electrical life of 100,000 cycles. Rated for 20V AC/DC, this switch supports both illuminated and non-illuminated operation, with PC pin termination and panel/bracket mounting. Designed for durability, it boasts IP67, waterproof, and dust-tight ratings, operating between -30°C and 85°C, and is RoHS compliant.
ITT 7101MCWV3BE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101MCWV3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.