SPDT toggle switch featuring a straight, panel mount design with threaded mounting. This switch offers ON-ON functionality with solder lug terminations and a gold/nickel plated copper alloy contact material. Rated for 20VAC and 20VDC at 0.4VA, it boasts an electrical life of 100,000 cycles and an IP67 waterproof and dust-tight rating. The black brass round lever actuator measures 5.08mm in length.
ITT 7101MCWZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7101MCWZBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.