
SPDT toggle switch featuring a non-illuminated, standard round brass chrome-plated actuator with a 6.86mm length. This through-hole mount component offers a 5A contact current rating with gold-plated copper alloy contacts and a 20mA current rating. It operates with a 20V AC/DC voltage rating, a 4A maximum current rating, and an electrical life of 100,000 cycles. The switch is RoHS compliant and designed for a temperature range of -30°C to 85°C.
ITT 7101MD9ABE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Stainless Steel, Nylon, Glass |
| Contact Current Rating | 5A |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 20mA |
| Depth | 27.31mm |
| Electrical Life | 100000Cycles |
| Height | 6.86mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB, Brackets |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101MD9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.