
SPDT toggle switch featuring PC pin termination for PCB mounting. Offers a 3-position configuration with ON-ON functionality and a 20VAC/20VDC voltage rating. Gold-plated copper alloy contacts ensure reliable performance with a 100,000-cycle electrical life. Includes a standard round brass, chrome-plated actuator and is RoHS compliant.
ITT 7101MD9AV2BE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Stainless Steel, Nylon, Glass |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 34.67mm |
| Electrical Life | 100000Cycles |
| Height | 12.7mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, PCB, Brackets |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101MD9AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
