
SPDT toggle switch featuring a standard round brass, chrome-plated actuator with a 6.86mm length. This PCB-mount component offers gold-plated copper alloy contacts, a 5A current rating, and an electrical life of 100,000 cycles. Operating within a -30°C to 85°C temperature range, it supports 20V AC/DC voltage ratings and straight PC pin termination.
ITT 7101MD9V3BE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Height | 11.68mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets, Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.18mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101MD9V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.