
SPDT toggle switch featuring a straight, through-hole mount with PC pin termination. This illuminated or non-illuminated switch offers a black, brass, standard round actuator with a 6.86mm length. Contact material is copper alloy with gold and nickel plating, providing an electrical life of 100,000 cycles. Rated for 20V AC/DC, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7101MD9V3BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101MD9V3BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
