SPDT toggle switch featuring PC pins for PC mounting with bracket and threads. Rated for 5A at 250VAC and 28VDC, with a 120V AC rating. The switch offers an ON-ON function and a standard round brass actuator with a black finish. Contact material is silver with silver plating, providing an electrical life of 100,000 cycles. Operating temperature range is -30°C to 85°C.
ITT 7101MDAV2QE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 34.67mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 6.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7101MDAV2QE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.