SPDT toggle switch with a 5A current rating and 120V AC / 28V DC voltage rating. Features a non-illuminated, standard round brass actuator with chrome plating, measuring 6.86mm in length. Offers a 100,000-cycle electrical life and silver contacts. Designed for panel mounting with straight PC pin termination. Operates within a temperature range of -30°C to 85°C.
ITT 7101MDCQE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101MDCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.