SPDT toggle switch featuring a straight, panel-mount orientation with PC pin termination. Offers a 5A current rating and a 250VAC/28VDC voltage rating. Constructed with a brass actuator and silver contacts, it provides 100,000 electrical cycles. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7101MDCQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101MDCQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.