SPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 5.08mm length. Rated for 5A at 250VAC and 28VDC, this switch offers an electrical life of 100,000 cycles. It supports both illuminated and non-illuminated operation, with silver contacts and termination via wire wrap. Designed for panel mounting, this component operates within a temperature range of -30°C to 85°C.
ITT 7101MHWQE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 7.98mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101MHWQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.