SPDT toggle switch with a standard round brass, chrome-plated lever. Features solder lug termination, 5A current rating, and 250VAC/28VDC voltage ratings. Offers a 12.7mm length, 7.98mm depth, and 5.08mm actuator length. Designed for panel mounting with threads, this switch boasts an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range.
ITT 7101MHZGE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Gold |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 7.98mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101MHZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.