SPDT toggle switch featuring a straight, anti-rotation brass actuator with a 5.08mm length. Offers a 5A current rating at 250V AC / 28V DC, with gold and nickel plated silver contacts. Designed for panel mounting with solder termination, this switch boasts an electrical life of 100,000 cycles and IP67, waterproof, and dust-tight ratings. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7101MPCWZGES technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101MPCWZGES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.