SPDT toggle switch with a 5A current rating and 250VAC/28VDC voltage rating. Features a right-angle, through-hole mount with PC pin termination and an anti-rotation brass, chrome-plated actuator. Offers a 100,000-cycle electrical life with silver contacts and gold/silver plating, operating between -30°C and 85°C. Available in illuminated and non-illuminated configurations.
ITT 7101MPD9A2QE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101MPD9A2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.