SPDT toggle switch featuring PC pins for termination and panel mounting. Offers a straight orientation with a round, anti-rotation brass lever plated in chrome. Rated for 20VAC/20VDC at 0.4VA, with a gold and nickel plated copper alloy contact. Electrical life is 100,000 cycles, operating between -30°C and 85°C.
ITT 7101MPDCBE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7101MPDCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.