SPDT toggle switch featuring a straight, through-hole mounted design with PC pins for termination. Offers a 5A current rating and a 250V AC / 28V DC maximum voltage rating. The brass, chrome-plated actuator measures 5.08mm and the silver contacts provide 100,000 electrical cycles. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7101MY9CQI technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101MY9CQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.