
SPDT toggle switch featuring a round, black brass actuator with a 5.08mm length. This PC mount switch offers PC pin termination and a straight orientation, rated for 5A at 250VAC and 28VDC. Constructed with silver contacts and plating, it provides 100,000 electrical cycles and is RoHS compliant. Designed for panel mounting with threads, it operates within a temperature range of -30°C to 85°C.
ITT 7101MYCQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101MYCQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.