SPDT toggle switch featuring a 5A current rating and 250VAC/28VDC voltage capability. Offers a robust electrical life of 100,000 cycles with silver contacts plated in gold and silver. Designed for panel mounting with vertical orientation and brackets, utilizing PC pin termination. Actuator is flat, anti-rotation brass with chrome plating, measuring 21.33mm. Rated IP67 for waterproof and dust-tight protection, operating between -30°C and 85°C.
ITT 7101P1CWAV2QE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P1CWAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.