SPDT toggle switch featuring a flat, anti-rotation brass lever with chrome plating, measuring 21.33mm. Offers a 5A current rating at 250VAC or 28VDC, with silver contacts and gold/tin/matte/silver plating. This non-illuminated, panel-mount switch with wire wrap termination provides 100,000 electrical cycles and is rated IP67 waterproof and dust-tight.
ITT 7101P1CWWSE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Tin, Matte, Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P1CWWSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.