SPDT toggle switch featuring a flat, anti-rotation brass lever with chrome plating, measuring 23.11mm in length. This non-illuminated, PC mount component offers PC pin termination and a 5A current rating at 250VAC or 28VDC. With a silver contact material and gold/nickel plating, it provides 100,000 electrical cycles and operates within a -30°C to 85°C temperature range. Mounting is supported via through-hole and brackets.
ITT 7101P1D9V2GE technical specifications.
| Actuator Length | 23.11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 9.14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P1D9V2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.