SPDT toggle switch featuring a flat, anti-rotation brass actuator with a black finish and 21.33mm length. This panel-mount switch offers solder lug terminations with gold and nickel plating on copper alloy contacts, rated for 20VAC/20VDC at 0.4VA. Designed for a 100,000-cycle electrical life, it operates within a -30°C to 85°C temperature range and supports both illuminated and non-illuminated configurations.
ITT 7101P1Y1ZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.33mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 7.98mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P1Y1ZBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.