SPDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating, measuring 21.33mm in length. Offers a 5A maximum current rating and a 250V AC maximum voltage rating, with a DC rated voltage of 28V. Contact material is silver with gold and nickel plating, providing an electrical life of 100,000 cycles. Mounting options include through-hole and brackets, with PC pin termination. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7101P1Y9V3GE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P1Y9V3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.