SPDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating, measuring 21.33mm in length. Offers silver contacts with gold and nickel plating, rated for 5A at 250V AC and 28V DC. Designed for panel mounting with PC pin termination and an electrical life of 100,000 cycles. Available in illuminated and non-illuminated configurations, operating within a temperature range of -30°C to 85°C.
ITT 7101P1YCGE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P1YCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.