SPDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating and a 21.33mm length. Offers silver contacts with gold and nickel plating, rated for 5A at 120V AC and 28V DC. Designed for panel mounting with wire wrap termination, this illuminated or non-illuminated switch boasts an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range.
ITT 7101P1YW3GE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P1YW3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.