
SPDT toggle switch featuring a 5A max current rating and 120V AC / 28V DC voltage ratings. This illuminated or non-illuminated switch offers a flat, anti-rotation brass actuator with chrome plating and silver contacts. Designed for panel mounting with PC pin termination, it boasts an electrical life of 100,000 cycles and IP67, waterproof, and dust-tight ratings.
ITT 7101P3CWAV2ME technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Tin, Lead, Silver |
| Depth | 41.63mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.81mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101P3CWAV2ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
