SPDT toggle switch featuring a straight, panel-mount orientation with a flat, anti-rotation brass and chrome-plated actuator measuring 11.43mm. Contacts are copper alloy with gold and nickel plating, offering an electrical life of 100,000 cycles. Rated for 20V AC/DC, this switch boasts IP67, waterproof, and dust-tight ratings, with a wide operating temperature range of -30°C to 85°C. Termination is via wire wrap, and the component is RoHS compliant.
ITT 7101P3CWW5BE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3CWW5BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.