SPDT toggle switch featuring a straight, flat anti-rotation brass actuator with black coloring. Rated for 5A at 250V AC and 28V DC, with silver contacts plated in gold and nickel for enhanced conductivity. Offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Panel-mounted with solder termination, this switch is IP67, waterproof, and dust-tight, with RoHS compliance.
ITT 7101P3CWZGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3CWZGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.