SPDT toggle switch featuring PC pins for vertical PC mounting with brackets. Rated for 5A at 250VAC and 28VDC, with a silver contact material and gold/silver plating. Offers an On-On function and a flat, anti-rotation brass actuator with a black finish. Designed for 100,000 electrical cycles, operating between -30°C and 85°C.
ITT 7101P3D9AV2QE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 41.02mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 6.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3D9AV2QE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.