SPDT toggle switch featuring a straight, flat anti-rotation brass actuator with a black finish and 13.21mm length. This PC mount component offers gold-plated copper alloy contacts and PC pin terminations, rated for 20VAC/20VDC at 0.4VA with an electrical life of 100,000 cycles. Operating within a -30°C to 85°C range, it supports both illuminated and non-illuminated configurations and includes brackets for through-hole mounting.
ITT 7101P3D9V3BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT, SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101P3D9V3BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.