SPDT toggle switch featuring a straight, through-hole mount with brackets and PC pin termination. Offers a flat, anti-rotation brass actuator with black coloring. Contact material is copper alloy with gold and nickel plating, providing an electrical life of 100,000 cycles. Rated for 20V AC and 20V DC, with operating temperatures from -30°C to 85°C. Illumination options include illuminated and non-illuminated.
ITT 7101P3D9V4BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3D9V4BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.