SPDT toggle switch featuring a straight, flat anti-rotation brass actuator with a 13.21mm length. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating utilizing silver contacts with gold and nickel plating. This through-hole mount component offers PC pin termination and a 100,000 cycle electrical life, operating between -30°C and 85°C. Suitable for PC mounting with brackets, this RoHS compliant switch supports both illuminated and non-illuminated configurations.
ITT 7101P3D9V4GES technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3D9V4GES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.