SPDT toggle switch featuring a straight, flat anti-rotation brass actuator with chrome plating, 13.21mm length. Offers PC pin termination for PC mounting with brackets, rated for 20VAC/20VDC at 0.4VA, with a 100,000 cycle electrical life. Contact material is copper alloy with gold and nickel plating, operating within a -30°C to 85°C temperature range. Illumination options available, RoHS compliant.
ITT 7101P3D9V6BE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3D9V6BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.