SPDT toggle switch featuring a straight, flat anti-rotation brass actuator with chrome plating, measuring 11.43mm. Offers silver contacts with gold and nickel plating, rated for 5A and up to 250V AC / 28V DC. Designed for panel mounting with solder termination, this switch provides 100,000 electrical cycles and operates within a -30°C to 85°C temperature range. Available in illuminated and non-illuminated configurations, it is RoHS compliant.
ITT 7101P3Y1ZGI technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3Y1ZGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.