
SPDT toggle switch featuring a 5A current rating and 250V AC / 28V DC maximum voltage ratings. Offers a 120V AC voltage rating and a 28V DC rated voltage. Includes a 11.43mm brass, chrome flat anti-rotation actuator and silver contacts with gold/silver plating. Designed for panel mounting with solder termination and a straight orientation. Electrical life rated at 100,000 cycles, operating between -30°C and 85°C.
ITT 7101P3Y4ZQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 7.98mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3Y4ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.