
SPDT toggle switch featuring PC pins for termination and a right-angle orientation. Offers a flat, anti-rotation brass actuator with chrome plating, measuring 11.43mm in length. Contact material is a copper alloy with gold and nickel plating, rated for 20VAC/20VDC at 0.4VA, with an electrical life of 100,000 cycles. Mounting options include through-hole with brackets, operating within a temperature range of -30°C to 85°C.
ITT 7101P3Y9A2BE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 33.66mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3Y9A2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.