SPDT toggle switch featuring a straight, through-hole PC mount with PC pin termination. Offers a 5A current rating and a 250V AC / 28V DC maximum voltage rating. Contact material is silver with gold and nickel plating, providing an electrical life of 100,000 cycles. Operates within a temperature range of -30°C to 85°C and includes illuminated and non-illuminated options. The black brass actuator is flat and anti-rotation.
ITT 7101P3Y9CGE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3Y9CGE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.