SPDT toggle switch featuring PC pin termination for PC mounting with bracket. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and 100,000 electrical cycles. Equipped with a straight, flat anti-rotation brass actuator with chrome plating, measuring 11.43mm in length. Contact material is a gold and nickel plated copper alloy. Operating temperature range spans from -30°C to 85°C.
ITT 7101P3Y9V3BE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3Y9V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.