SPDT toggle switch with a straight, flat anti-rotation brass actuator. Features PC pin termination for PC mounting with bracket support, rated for 20VAC/20VDC at 5A and 0.4VA. Offers a robust electrical life of 100,000 cycles, operating between -30°C and 85°C. Contact material is copper alloy with gold, nickel, tin, and lead plating.
ITT 7101P3Y9V3KE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Tin, Lead |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3Y9V3KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.