SPDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating and a 11.43mm length. This PC mount switch offers gold and nickel plated copper alloy contacts, rated for 20VAC/20VDC at 0.4VA, with an electrical life of 100,000 cycles. Operating within a -30°C to 85°C range, it includes PC pins for termination and is suitable for through-hole mounting with brackets.
ITT 7101P3Y9V8BE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3Y9V8BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.