SPDT toggle switch featuring PC pin termination for PC mounting with bracket and threads. Offers a 20VAC/20VDC voltage rating and 0.4VA power handling. The brass, chrome-plated flat anti-rotation actuator has a length of 11.43mm. Contact material is a gold and nickel plated copper alloy, providing an electrical life of 100,000 cycles. Operating temperature range is -30°C to 85°C.
ITT 7101P3YA2BE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 33.66mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3YA2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.