SPDT toggle switch featuring a straight, PC pin termination and panel mount design. Offers a black, brass flat anti-rotation actuator with a length of 11.43mm. Contact material is a copper alloy with gold and nickel plating, providing an electrical life of 100,000 cycles. Operates within a temperature range of -30°C to 85°C with a maximum voltage rating of 20V AC/DC. Illumination is available, and the component is RoHS compliant.
ITT 7101P3YCBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3YCBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.