SPDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating and PC pin termination. Rated for 20VAC/20VDC at 0.4VA and a maximum current of 5A, this switch offers an electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, it supports both illuminated and non-illuminated configurations. The component is designed for panel mounting with straight orientation and includes gold, tin, lead, and nickel contact plating.
ITT 7101P3YCKE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead, Nickel |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3YCKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.