SPDT toggle switch featuring a 5A current rating at 120V AC and 28V DC. Offers a 12.7mm length, 6.86mm depth, and an 11.43mm brass, chrome-plated flat anti-rotation actuator. Silver contacts ensure reliable performance with a 100,000-cycle electrical life. Designed for panel mounting with straight PC pin termination and operates within a -30°C to 85°C temperature range.
ITT 7101P3YCQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3YCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.