SPDT toggle switch featuring PC pins for PC mounting with bracket and threads. Rated for 20VAC/20VDC at 0.4VA, this switch offers a 20VAC/20VDC voltage rating and a 100,000 cycle electrical life. It has a flat, anti-rotation brass actuator with chrome plating and gold/nickel plated copper alloy contacts. The right-angle orientation and IP67, waterproof, dust-tight ratings ensure robust performance in demanding environments.
ITT 7101P4CWABE technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 29.19mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P4CWABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.