SPDT toggle switch with a right-angle orientation and PC pin termination. Features a flat, anti-rotation black brass actuator measuring 6.35mm. Rated for 5A at 250VAC/28VDC, with a 120VAC rating. Offers silver contacts with gold and silver plating, providing 100,000 electrical cycles. This illuminated or non-illuminated switch is IP67, waterproof, and dust-tight, operating between -30°C and 85°C.
ITT 7101P4CWAW1QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P4CWAW1QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.