SPDT, On-On toggle switch featuring a straight, flat anti-rotation brass actuator with a black finish and 6.35mm length. Contacts are silver with gold and nickel plating, rated for 250V AC and 28V DC, with an electrical life of 100,000 cycles. This panel-mount switch offers solder termination, IP67, waterproof, and dust-tight ratings, and is RoHS compliant. Illumination options include illuminated and non-illuminated configurations.
ITT 7101P4CWZGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P4CWZGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.