SPDT toggle switch featuring a flat, anti-rotation brass lever with chrome plating. Rated for 20VAC/20VDC at 0.4VA, this switch offers 100,000 electrical cycles and PC pin termination. Designed for PC mounting with brackets, it operates from -30°C to 85°C and supports both illuminated and non-illuminated configurations.
ITT 7101P4D9A4BE technical specifications.
| Actuator Length | 8.13mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 28.76mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P4D9A4BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.