
This toggle switch features a black flat anti-rotation actuator made of brass with a length of 8.13mm. The contacts are made of copper alloy with gold and nickel plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is RoHS compliant and has a maximum voltage rating of 20V AC and DC. It is available in a through hole package with vertical brackets and PC pins.
ITT 7101P4D9AV2BE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.13mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P4D9AV2BE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.